Conn Spring Cage F 2 POS 5mm 12A Cardboard
Phoenix Contact 1751684 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Height | 25.6mm |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | FKCT |
| Termination | Screwless |
| Voltage Rating | 250V |
| Width | 40.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.