PCB connector, nominal current: 8 A, number of positions: 10, pitch: 3.5 mm, color: light gray, contact surface: Gold, mounting: Direct plug-in method
Phoenix Contact 1751707 technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Length | 7mm |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751707 to view detailed technical specifications.
No datasheet is available for this part.