
Conn Terminal Block F 2 POS 5.08mm Screw Cable Mount 12A
Phoenix Contact 1752108 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1752108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
