2-position male terminal block with 5.08mm pitch, featuring screw termination and a 12A current rating. This general-purpose terminal block offers a 250V voltage rating and is constructed with gold-plated contacts for reliable connectivity. Designed for free-hanging mounting, it boasts a UL94 V-0 flammability rating and supports wire gauges from 12AWG to 30AWG. The housing is green, and the component is RoHS compliant.
Phoenix Contact 1752124 technical specifications.
| Color | Green, Grey |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15mm |
| Housing Color | Green |
| Length | 10.16mm |
| Max Current Rating | 12A |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 18.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1752124 to view detailed technical specifications.
No datasheet is available for this part.