
This 12-contact terminal block is designed for through hole mounting and features a product length of 10mm and a product height of 12.4mm. It has a terminal pitch of 3.5mm and a maximum current rating of 9A. The block is terminated by soldering and has a maximum voltage rating of 200V. It is suitable for use in applications where a high current capacity is required.
Sign in to ask questions about the Phoenix Contact 1752201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1752201 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Mounting | Through Hole |
| Product Length (mm) | 10 |
| Product Height (mm) | 12.4 |
| Product Weight (g) | 6.8 |
| Type | PC Terminal Block |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Max Current Rating | 9A |
| Max Voltage Rating | 200V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1752201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.