
This PC terminal block features a 2-contact design with a maximum current rating of 9A and a maximum voltage rating of 320V. It has a terminal pitch of 5mm and is designed for through-hole mounting. The product measures 5mm in length, 10mm in depth, and 12.4mm in height. It is suitable for use in applications where a reliable and secure connection is required.
Sign in to ask questions about the Phoenix Contact 1752214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1752214 technical specifications.
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 12.4 |
| Type | PC Terminal Block |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 9A |
| Max Voltage Rating | 320V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1752214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.