
3-position, right-angle PCB terminal block with 5.08mm pitch. Features screw termination and cable mounting for free-hanging applications. Rated for 12A current and 300V voltage, with gold-plated contacts for reliable conductivity. Housing is green and black, constructed from UL94 V-0 flammability rated material. Supports wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1752218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1752218 technical specifications.
| Color | Green, Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Housing Color | Green |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 18.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1752218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.