This terminal block features a green housing and copper contacts. It has a current rating of 9A and a voltage rating of 250V. The block is designed for through-hole mounting and has a pitch of 5mm. It is available in a bulk packaging with 50 units per package.
Phoenix Contact 1752230 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Current | 10A |
| Current Rating | 9A |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 10mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPTA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.080425oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1752230 to view detailed technical specifications.
No datasheet is available for this part.