
This PC terminal block features a 5mm terminal pitch and is designed for through hole mounting. It has a product length of 24.1mm, a product depth of 10mm, and a product height of 12.4mm. The terminal block is rated for a maximum current of 9A and a maximum voltage of 320V. It is suitable for use in applications where a reliable and secure connection is required.
Sign in to ask questions about the Phoenix Contact 1752243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1752243 technical specifications.
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 24.1 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 12.4 |
| Product Weight (g) | 2.7 |
| Type | PC Terminal Block |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Max Current Rating | 9A |
| Max Voltage Rating | 320V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1752243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.