
This 7-contact PC terminal block is designed for through-hole mounting and features a terminal pitch of 5mm. It has a product length of 34.1mm, a product depth of 10mm, and a product height of 12.4mm. The terminal block is rated for a maximum operating temperature of 100°C and a maximum current rating of 9A. It is suitable for use with flexible flat cable or flexible printed circuit connectors.
Sign in to ask questions about the Phoenix Contact 1752269 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1752269 technical specifications.
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 34.1 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 12.4 |
| Product Weight (g) | 3.77 |
| Type | PC Terminal Block |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 9A |
| Max Voltage Rating | 320V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1752269 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.