This terminal block features 4 positions per level, with a current rating of 12A and a voltage rating of 250V. It has a 5mm pitch and is available in a bulk packaging quantity of 50. The contact plating is gold and it is RoHS compliant. The terminal block is designed for free hanging mounting and has a weight of 4.409lb.
Sign in to ask questions about the Phoenix Contact 1752289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1752289 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1752289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.