The Phoenix Contact 1752292 is a 4-position terminal block with a current rating of 12A and a voltage rating of 250V. It features gold-plated contacts and a 5mm pitch. The terminal block is designed for use in free-hanging applications and is packaged in bulk quantities of 50. It is compliant with RoHS regulations and has a weight of 4.409lb.
Phoenix Contact 1752292 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.