PCB connector, nominal current 16 A, rated voltage (III/2) 320 V, number of positions 2, pitch 5.08 mm,connection method Push-in spring connection, color green, contact surface Tin
Checking distributor stock and pricing after the page loads.
| Type | Spring Cage |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Max Current Rating | 16A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |