
The 5-position terminal block is rated for 200V and 13.5A. It features a through hole package type and is part of the COMBICON MKDS series. The terminal block is packaged in bulk with 50 units per package. It has a pitch of 0.15inch and a wire gauge range of 16AWG to 30AWG. The terminal block is suitable for general applications.
Sign in to ask questions about the Phoenix Contact 1753064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753064 technical specifications.
| Current | 13.5A |
| Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.