
The 1753077 terminal block from Phoenix Contact features 3 positions per level, with a current rating of 13.5A and a voltage rating of 200V. It is available in a bulk packaging quantity of 50 and has a pitch of 0.15inch. The terminal block is designed for through hole termination and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1753077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753077 technical specifications.
| Current | 10A |
| Current Rating | 13.5A |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Through Hole |
| Voltage | 300V |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.