
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Thru Hole Invert Hdr
Sign in to ask questions about the Phoenix Contact 1753129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753129 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON IC |
| Termination | Solder |
| Voltage Rating | 320V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
