
This 2-position, 4-position shrouded header features a 5.08mm pitch and is made of black tin-plated contacts. It is rated for 10A current and 250V voltage, with a flammability rating of UL94 V-0. The header is available in bulk packaging with 50 pieces per package and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1753132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753132 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCDN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
