
The Phoenix Contact 1753190 is an 8-position 2-level FFC/FPC connector with a current rating of 10A and a voltage rating of 300V. It features a through hole mount and a flammability rating of UL94 V-0. The connector has a black housing color and a tin contact plating. It is available in a bulk packaging quantity of 50 units with a pitch of 5.08mm.
Phoenix Contact 1753190 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | CCDN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
