
This Phoenix Contact CCDN series connector features a 22-position, 2-level design with 11 contacts, a 5.08mm pitch, and a voltage rating of 250V. It can handle a maximum current of 10A and is RoHS compliant. The connector is available in a bulk packaging quantity of 50. It has a flammability rating of UL94 V-0 and is suitable for through-hole mounting.
Sign in to ask questions about the Phoenix Contact 1753226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753226 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCDN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.