This 15-position, 2-level FFC/FPC connector features a through hole mount and a 5.08mm pitch. It is available in a 50-pack quantity and is packaged in tape and reel format. The connector is made of tin-plated contacts and has a black housing color. It is compliant with RoHS regulations and has a current rating of 12A and a voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 2 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCDN |
| Termination | Solder |
| Voltage | 320V |
| Voltage Rating | 250V |
| RoHS | Compliant |