
This 17-position, 2-level shrouded header has a 5.08mm pitch and is rated for 10A and 250V. It is available in a bulk packaging quantity of 50 and features tin-plated contacts. The header is through-hole mounted and RoHS compliant. It is part of the CCDN series from Phoenix Contact.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCDN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
