Shrouded header with 5 positions and 5 poles, featuring a 5mm pitch and straight, through-hole mounting. This component offers a 12A current rating and 250V voltage rating, with a solder termination. Constructed with copper and tin contacts plated in tin, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Available in green and grey housing colors.
Phoenix Contact 1753495 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.077955oz |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.