
Strip terminal block featuring 6 positions and 6 poles, designed for straight, through-hole mounting with a 5mm pitch. This component supports a maximum current rating of 12A and a voltage rating of 300V, with a DC rated voltage of 400V. Constructed with copper and tin contact materials, featuring tin plating, it offers a solder termination method. The terminal block boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1753518 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.092065oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.