
8-position shrouded header with a 5mm pitch, featuring straight, through-hole mounting and solder termination. This component offers a 12A current rating and a 300V voltage rating, with a DC rated voltage of 400V. Constructed with copper contacts plated in tin, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. The housing is green, with a straight orientation and a single row of 8 positions.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1753550 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 4.63lb |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.