
9-position, 1-row shrouded header with 5mm pitch for board-to-board applications. Features straight, through-hole mounting with solder termination and a 1.4mm pin diameter. Rated for 12A current and 250V voltage, with a 400V DC rated voltage. Constructed with copper contacts plated in tin, housed in green UL94 V-0 rated material. Approvals include UL and CSA, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1753576 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 4.63lb |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
