Plug component, Nominal current 12 A, Number of positions 7, Pitch 5 mm, Connection method Insulation displacement connection QUICKON, Color green, Contact surface Tin
Phoenix Contact 1753598 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 7 |
| Terminal Pitch | 5mm |
| Max Current Rating | 12A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.