Plug component, Nominal current 12 A, Number of positions 16, Pitch 5.08 mm, Connection method Screw connection, Color green, Contact surface Tin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1753653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 5.08mm |
| Termination Method | Screw |
| Max Current Rating | 12A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1753653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.