17-position shrouded header with a 5mm pitch, designed for straight, solder termination and through-hole mounting. This component features tin-plated contacts, a green housing, and a 12A current rating. It operates at a voltage rating of 250V and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Phoenix Contact 1753738 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753738 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 90mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753738 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.