Vertical shrouded header with 19 positions and a 5mm pitch. Features tin-plated contacts for 12A current rating and 300V voltage rating. Designed for through-hole mounting with solder termination. Housing is green and UL94 V-0 flammability rated.
Sign in to ask questions about the Phoenix Contact 1753770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753770 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 95mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.