
Conn PC Terminal Block 5 POS 5.08mm Solder Thru-Hole 16A
Sign in to ask questions about the Phoenix Contact 1753802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753802 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage Rating | 400V |
| Weight | 5.43219oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.