Conn PC Terminal Block 14 POS 5.08mm Solder Thru-Hole 16A
Phoenix Contact 1753831 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage Rating | 400V |
| Weight | 5.43219oz |
| RoHS | Compliant |
No datasheet is available for this part.