
This 22-position vertical shrouded header features a 5mm pitch and is rated for 12A and 300V. The contact plating is tin, and the housing color is green. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is packaged in bulk quantities of 50 and has a weight of 1lb.
Phoenix Contact 1753835 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1lb |
| RoHS | Compliant |
No datasheet is available for this part.