The Phoenix Contact COMBICON MSTBA series 8-position through-hole FFC/FPC connector features a current rating of 12A and a voltage rating of 250V. It has a black tin plating and is packaged in bulk quantities. The connector is designed for use with flexible flat cable and flexible printed circuit applications, and is suitable for use in a variety of industries.
Sign in to ask questions about the Phoenix Contact 1753860 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753860 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 330 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1753860 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.