
The 5-position 1-level FFC/FPC connector is designed for high-current applications, with a current rating of 10A and a voltage rating of 300V. It features a 0.2inch pitch and is terminated with crimp connections. The connector is available in a bulk packaging quantity of 50 pieces. It is part of the COMBICON MSTBC series and is suitable for use in flexible flat cable and flexible printed circuit applications.
Sign in to ask questions about the Phoenix Contact 1753873 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753873 technical specifications.
| Color | Grey |
| Current | 10A |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTBC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 320V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753873 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.