
This 24-position vertical shrouded header is rated for 12A and 300V. It features a through-hole package and is compliant with RoHS regulations. The header has a green housing color and a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Phoenix Contact 1753877 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1753877 technical specifications.
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1753877 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.