
2-position, 1-level terminal block for free-hanging mounting. Features screwless termination with a 2.5mm pitch, accepting wire gauges from 20AWG to 28AWG. Rated for 4A current and 100V voltage, with tin-plated contacts for reliable conductivity. Black housing and bulk packaging of 50 units.
Phoenix Contact 1754115 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Height | 11.75mm |
| Housing Color | Black |
| Length | 5.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | FK-MC |
| Termination | Screwless |
| Voltage | 125V |
| Voltage Rating | 100V |
| Width | 19.05mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.