Conn PC Terminal Block 6 POS 2.5mm Spring Clamp 4A Cardboard
Phoenix Contact 1754131 technical specifications.
| Color | Black |
| Current | 4A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO-COMBICON FK-MC |
| Termination | Screwless |
| Voltage | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.