
Barrier strip terminal block, 2-position, 1-row, 1-deck configuration. Features a 5mm pitch and 12A current rating, with a maximum voltage rating of 250V. Designed for right-angle mounting, it accepts wire gauges from 12AWG to 30AWG. The green polyamide housing offers UL94 V-0 flammability resistance. Approved by UL, CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1754449 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Width | 18.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
