
Strip terminal block featuring 3 positions and 3 poles, designed for right-angle, through-hole mounting with a 5mm pitch. This component offers a 12A current rating and a 300V voltage rating, with a DC rated voltage of 320V. Constructed with copper contacts plated in tin, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Available in green and grey housing colors, it is suitable for solder termination.
Phoenix Contact 1754452 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.051888oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
