
3-position, 1-row, 1-deck barrier strip terminal block with a 5mm pitch. Features a 12A current rating and 250V voltage rating, with a maximum supply voltage of 250V. Constructed with green polyamide insulation and tin-plated copper contacts, it offers screw termination and a right-angle orientation. This RoHS compliant component is UL94 V-0 flammability rated and suitable for free-hanging, cable, or plug-in mounting.
Sign in to ask questions about the Phoenix Contact 1754465 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1754465 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Width | 18.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754465 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
