Right-angle shrouded header for board-to-board applications, featuring 5 positions and 5 poles with a 5mm pitch. This component offers a 12A maximum current rating and a 250V voltage rating, with solder termination and a 1mm pin diameter. Constructed with copper and tin contacts plated in tin, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include UL and CSA.
Sign in to ask questions about the Phoenix Contact 1754494 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1754494 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.079014oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754494 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.