Phoenix Contact 5mm Pitch Right Angle PCB Terminal Block with Screw Down Termination, Cable Mount, 8 Way
Phoenix Contact 1754562+1759075 technical specifications.
| Current Rating | 12A |
| Depth | 18.2mm |
| Gender | Female |
| Length | 40mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.