Phoenix Contact 5.08mm 9 Way 1 Row Right Angle PCB Terminal Block Cable Mount
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1754588+1759088 technical specifications.
| Current Rating | 12A |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |