
Phoenix Contact 5mm Pitch Right Angle PCB Terminal Block with Screw Down Termination, 10 Way
Phoenix Contact 1754601+1759091 technical specifications.
| Current Rating | 12A |
| Depth | 18.2mm |
| Gender | Female |
| Length | 50mm |
| Mount | Screw |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.