14-position, right-angle pluggable terminal block with a 5mm pitch. Features screw termination for wire gauges from 12 to 30 AWG, accepting a maximum current of 15A. Constructed with a green polyamide housing, it offers a 250V voltage rating and is UL94 V-0 flammability rated. This lead-free, RoHS-compliant component is designed for free-hanging, cable, or plug-in mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1754685 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 12.345887oz |
| Width | 70mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754685 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.