15-position, single-row shrouded header with right-angle, through-hole termination. Features a 5mm pitch, 12A max current rating, and 250V voltage rating. Contact material and plating are tin, with a 300V voltage rating. Housing colors include green and grey, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1754698 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1754698 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Length | 75mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.646lb |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754698 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.