
19-position, right-angle terminal block for cable mounting with a 5mm pitch. Features screw termination and a 12A current rating, supporting wire gauges from 12AWG to 30AWG. Constructed with tin-plated contacts and a green UL94 V-0 rated housing, this general-purpose terminal block operates at up to 250V.
Sign in to ask questions about the Phoenix Contact 1754782 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1754782 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 12.345887oz |
| Width | 95mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754782 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.