The Phoenix Contact terminal block is a 2-position, 1-level, free-hanging connector with a green housing and tin-plated contacts. It has a current rating of 12A and a voltage rating of 320V. The block is made of tin and polyamide and is RoHS compliant. It is available in a bulk packaging quantity of 50 units and has a pitch of 5.08mm. The terminal block meets the UL94 V-0 flammability rating and is suitable for use in applications up to 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1754791 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCN |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754791 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
