
This terminal block features 21 positions per level, with a current rating of 15A and a voltage rating of 300V. It has a green housing color and is part of the COMBICON MSTB series. The block is designed for free-hanging mounting and is available in a bulk packaging quantity of 50. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 1754821 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 12.345887oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.