
23-position, 5mm pitch, right-angle terminal block for cable mounting. Features screw termination with tin-plated contacts and a 12A current rating. Rated for 250V maximum supply voltage and 300V voltage rating. Constructed with a green, UL94 V-0 flammability rated housing. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1754863 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 115mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.400729oz |
| Width | 115mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.